SFR01MZPF1071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPJ4R7

DigiKey Part Number
846-SFR03EZPJ4R7TR-ND - Tape & Reel (TR)
846-SFR03EZPJ4R7CT-ND - Cut Tape (CT)
846-SFR03EZPJ4R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR03EZPJ4R7
Description
RES SMD 4.7 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.36500kr.3.65
25kr.0.28160kr.7.04
50kr.0.23300kr.11.65
100kr.0.19650kr.19.65
250kr.0.15948kr.39.87
500kr.0.13836kr.69.18
1.000kr.0.12166kr.121.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09508kr.475.40
10.000kr.0.08259kr.825.90
15.000kr.0.07873kr.1,180.95
25.000kr.0.07483kr.1,870.75
35.000kr.0.07452kr.2,608.20
50.000kr.0.07421kr.3,710.50
60.000kr.0.07400kr.4,440.00
120.000kr.0.07061kr.8,473.20
125.000kr.0.07044kr.8,805.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250