
SFR03EZPJ243 | |
|---|---|
DigiKey Part Number  | 846-SFR03EZPJ243TR-ND - Tape & Reel (TR) 846-SFR03EZPJ243CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | SFR03EZPJ243  | 
Description  | SULFUR TOLERANT CHIP RESISTORS  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 24 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.36500 | kr.3.65 | 
| 25 | kr.0.28160 | kr.7.04 | 
| 50 | kr.0.23300 | kr.11.65 | 
| 100 | kr.0.19650 | kr.19.65 | 
| 250 | kr.0.15948 | kr.39.87 | 
| 500 | kr.0.13836 | kr.69.18 | 
| 1.000 | kr.0.12166 | kr.121.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.09508 | kr.475.40 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 

