
SFR03EZPJ240 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ240TR-ND - Tape & Reel (TR) 846-SFR03EZPJ240CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ240 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.36500 | kr.3.65 |
| 25 | kr.0.28160 | kr.7.04 |
| 50 | kr.0.23300 | kr.11.65 |
| 100 | kr.0.19070 | kr.19.07 |
| 250 | kr.0.15384 | kr.38.46 |
| 500 | kr.0.13836 | kr.69.18 |
| 1.000 | kr.0.12166 | kr.121.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07058 | kr.352.90 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

