
SFR03EZPJ200 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ200TR-ND - Tape & Reel (TR) 846-SFR03EZPJ200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ200 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.36700 | kr.3.67 |
| 25 | kr.0.28280 | kr.7.07 |
| 50 | kr.0.23400 | kr.11.70 |
| 100 | kr.0.19740 | kr.19.74 |
| 250 | kr.0.16024 | kr.40.06 |
| 500 | kr.0.13902 | kr.69.51 |
| 1.000 | kr.0.12223 | kr.122.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06490 | kr.324.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

