1.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPJ122

DigiKey Part Number
846-SFR03EZPJ122TR-ND - Tape & Reel (TR)
846-SFR03EZPJ122CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR03EZPJ122
Description
SULFUR TOLERANT CHIP RESISTORS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.938
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.38600kr.3.86
25kr.0.29840kr.7.46
50kr.0.24820kr.12.41
100kr.0.20900kr.20.90
250kr.0.16976kr.42.44
500kr.0.14738kr.73.69
1.000kr.0.12956kr.129.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10126kr.506.30
10.000kr.0.09305kr.930.50
15.000kr.0.08905kr.1,335.75
25.000kr.0.08472kr.2,118.00
35.000kr.0.08225kr.2,878.75
50.000kr.0.07990kr.3,995.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000