SFR-Chip-Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPF9312

DigiKey Part Number
846-SFR03EZPF9312TR-ND - Tape & Reel (TR)
846-SFR03EZPF9312CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR03EZPF9312
Description
SULFUR TOLERANT CHIP RESISTORS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
93.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.686
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.42200kr.4.22
25kr.0.32760kr.8.19
50kr.0.27520kr.13.76
100kr.0.23300kr.23.30
250kr.0.19072kr.47.68
500kr.0.16652kr.83.26
1.000kr.0.14746kr.147.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11702kr.585.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500