
SDR03EZPJ3R9 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPJ3R9TR-ND - Tape & Reel (TR) 846-SDR03EZPJ3R9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPJ3R9 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.36500 | kr.3.65 |
| 25 | kr.0.28160 | kr.7.04 |
| 50 | kr.0.23300 | kr.11.65 |
| 100 | kr.0.19650 | kr.19.65 |
| 250 | kr.0.15948 | kr.39.87 |
| 500 | kr.0.13836 | kr.69.18 |
| 1.000 | kr.0.12166 | kr.121.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09508 | kr.475.40 |
| 10.000 | kr.0.08598 | kr.859.80 |
| 15.000 | kr.0.08362 | kr.1,254.30 |
| 25.000 | kr.0.07483 | kr.1,870.75 |
| 35.000 | kr.0.07117 | kr.2,490.95 |
| 50.000 | kr.0.06753 | kr.3,376.50 |
| 60.000 | kr.0.06740 | kr.4,044.00 |
| 120.000 | kr.0.06692 | kr.8,030.40 |
| 125.000 | kr.0.06689 | kr.8,361.25 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

