
| SFR03EZPF7500 | |
|---|---|
| DigiKey Part Number | 846-SFR03EZPF7500TR-ND - Tape & Reel (TR) 846-SFR03EZPF7500CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SFR03EZPF7500 | 
| Description | SULFUR TOLERANT CHIP RESISTORS | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 750 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.42200 | kr.4.22 | 
| 25 | kr.0.32760 | kr.8.19 | 
| 50 | kr.0.27520 | kr.13.76 | 
| 100 | kr.0.23300 | kr.23.30 | 
| 250 | kr.0.19072 | kr.47.68 | 
| 500 | kr.0.16652 | kr.83.26 | 
| 1.000 | kr.0.14746 | kr.147.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.07058 | kr.352.90 | 
| 10.000 | kr.0.06535 | kr.653.50 | 
| 15.000 | kr.0.03639 | kr.545.85 | 
| 25.000 | kr.0.03628 | kr.907.00 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark