
SFR03EZPF1804 | |
---|---|
DigiKey Part Number | 846-SFR03EZPF1804TR-ND - Tape & Reel (TR) 846-SFR03EZPF1804CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF1804 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.42200 | kr.4.22 |
25 | kr.0.32760 | kr.8.19 |
50 | kr.0.27520 | kr.13.76 |
100 | kr.0.23300 | kr.23.30 |
250 | kr.0.19072 | kr.47.68 |
500 | kr.0.16652 | kr.83.26 |
1.000 | kr.0.14746 | kr.147.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.06460 | kr.323.00 |
10.000 | kr.0.04511 | kr.451.10 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |