
SFR03EZPF1503 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF1503TR-ND - Tape & Reel (TR) 846-SFR03EZPF1503CT-ND - Cut Tape (CT) 846-SFR03EZPF1503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF1503 |
Description | RES SMD 150K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.32480 | kr.8.12 |
| 50 | kr.0.27260 | kr.13.63 |
| 100 | kr.0.23080 | kr.23.08 |
| 250 | kr.0.18892 | kr.47.23 |
| 500 | kr.0.16496 | kr.82.48 |
| 1.000 | kr.0.14607 | kr.146.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12350 | kr.617.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

