30 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPF3002

DigiKey Part Number
846-SFR03EZPF3002TR-ND - Tape & Reel (TR)
846-SFR03EZPF3002CT-ND - Cut Tape (CT)
846-SFR03EZPF3002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR03EZPF3002
Description
RES SMD 30K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0603FR-0730KLYAGEO85213-AF0603FR-0730KLCT-NDkr.0.63000Parametric Equivalent
CAS06F3002CTCal-Chip Electronics, Inc.5.0004713-CAS06F3002CT-NDkr.0.63000Parametric Equivalent
ERJ-U03F3002VPanasonic Industry22.44310-ERJ-U03F3002VCT-NDkr.0.95000Parametric Equivalent
RK73H1JRTTD3002FKOA Speer Electronics, Inc.10.1502019-RK73H1JRTTD3002FCT-NDkr.0.82000Parametric Equivalent
In-Stock: 2.155
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.41800kr.4.18
25kr.0.32480kr.8.12
50kr.0.27260kr.13.63
100kr.0.23080kr.23.08
250kr.0.18892kr.47.23
500kr.0.16496kr.82.48
1.000kr.0.14607kr.146.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12350kr.617.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250