470 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPJ471

DigiKey Part Number
846-SFR01MZPJ471TR-ND - Tape & Reel (TR)
846-SFR01MZPJ471CT-ND - Cut Tape (CT)
846-SFR01MZPJ471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPJ471
Description
RES 470 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SFR01MZPJ471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.38600kr.3.86
25kr.0.29840kr.7.46
50kr.0.24820kr.12.41
100kr.0.20900kr.20.90
250kr.0.16976kr.42.44
500kr.0.14738kr.73.69
1.000kr.0.12956kr.129.56
5.000kr.0.10126kr.506.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09305kr.930.50
20.000kr.0.08652kr.1,730.40
30.000kr.0.08335kr.2,500.50
50.000kr.0.07990kr.3,995.00
70.000kr.0.07793kr.5,455.10
100.000kr.0.07607kr.7,607.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000