
SFR01MZPJ100 | |
---|---|
DigiKey Part Number | 846-SFR01MZPJ100TR-ND - Tape & Reel (TR) 846-SFR01MZPJ100CT-ND - Cut Tape (CT) 846-SFR01MZPJ100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ100 |
Description | RES SMD 10 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.36500 | kr.3.65 |
25 | kr.0.28160 | kr.7.04 |
50 | kr.0.23300 | kr.11.65 |
100 | kr.0.19650 | kr.19.65 |
250 | kr.0.15948 | kr.39.87 |
500 | kr.0.13836 | kr.69.18 |
1.000 | kr.0.12166 | kr.121.66 |
5.000 | kr.0.09508 | kr.475.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.08737 | kr.873.70 |
20.000 | kr.0.08125 | kr.1,625.00 |
30.000 | kr.0.07826 | kr.2,347.80 |
50.000 | kr.0.07503 | kr.3,751.50 |
70.000 | kr.0.07318 | kr.5,122.60 |
100.000 | kr.0.07143 | kr.7,143.00 |
120.000 | kr.0.07061 | kr.8,473.20 |
240.000 | kr.0.06791 | kr.16,298.40 |
250.000 | kr.0.06777 | kr.16,942.50 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |