Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR01MZPF8062 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF8062TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF8062 |
Description | SULFUR TOLERANT CHIP RES 0402 CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08531 | kr.853.10 |
| 20.000 | kr.0.08253 | kr.1,650.60 |
| 30.000 | kr.0.08114 | kr.2,434.20 |
| 50.000 | kr.0.07959 | kr.3,979.50 |
| 70.000 | kr.0.07869 | kr.5,508.30 |
| 100.000 | kr.0.07783 | kr.7,783.00 |
| 250.000 | kr.0.07596 | kr.18,990.00 |
| 500.000 | kr.0.07484 | kr.37,420.00 |
| Unit Price without VAT: | kr.0.08531 |
|---|---|
| Unit Price with VAT: | kr.0.10664 |



