75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPF75R0

DigiKey Part Number
846-SFR01MZPF75R0TR-ND - Tape & Reel (TR)
846-SFR01MZPF75R0CT-ND - Cut Tape (CT)
846-SFR01MZPF75R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPF75R0
Description
RES SMD 75 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.575
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45000kr.4.50
25kr.0.34960kr.8.74
50kr.0.29320kr.14.66
100kr.0.24820kr.24.82
250kr.0.20320kr.50.80
500kr.0.17734kr.88.67
1.000kr.0.15702kr.157.02
5.000kr.0.12463kr.623.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11521kr.1,152.10
20.000kr.0.10773kr.2,154.60
30.000kr.0.10408kr.3,122.40
50.000kr.0.10014kr.5,007.00
70.000kr.0.09788kr.6,851.60
100.000kr.0.09574kr.9,574.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000