
| SFR01MZPF21R5 | |
|---|---|
| DigiKey Part Number | 846-SFR01MZPF21R5TR-ND - Tape & Reel (TR) 846-SFR01MZPF21R5CT-ND - Cut Tape (CT) 846-SFR01MZPF21R5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SFR01MZPF21R5 | 
| Description | SULFUR TOLERANT CHIP RESISTORS | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 21.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.42200 | kr.4.22 | 
| 25 | kr.0.32760 | kr.8.19 | 
| 50 | kr.0.27520 | kr.13.76 | 
| 100 | kr.0.23300 | kr.23.30 | 
| 250 | kr.0.19072 | kr.47.68 | 
| 500 | kr.0.16652 | kr.83.26 | 
| 1.000 | kr.0.14746 | kr.147.46 | 
| 5.000 | kr.0.11702 | kr.585.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.10818 | kr.1,081.80 | 
| 20.000 | kr.0.10116 | kr.2,023.20 | 
| 30.000 | kr.0.09773 | kr.2,931.90 | 
| 50.000 | kr.0.08754 | kr.4,377.00 | 
| 70.000 | kr.0.08723 | kr.6,106.10 | 
| 100.000 | kr.0.08693 | kr.8,693.00 | 
| 120.000 | kr.0.08678 | kr.10,413.60 | 
| 240.000 | kr.0.08586 | kr.20,606.40 | 
| 250.000 | kr.0.08570 | kr.21,425.00 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark