
SFR01MZPF1653 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF1653TR-ND - Tape & Reel (TR) 846-SFR01MZPF1653CT-ND - Cut Tape (CT) 846-SFR01MZPF1653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1653 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.43100 | kr.4.31 |
| 25 | kr.0.34240 | kr.8.56 |
| 50 | kr.0.23080 | kr.11.54 |
| 100 | kr.0.19590 | kr.19.59 |
| 250 | kr.0.18740 | kr.46.85 |
| 500 | kr.0.17840 | kr.89.20 |
| 1.000 | kr.0.11590 | kr.115.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11873 | kr.1,187.30 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

