SFR01MZPF25R5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPF1243

DigiKey Part Number
846-SFR01MZPF1243TR-ND - Tape & Reel (TR)
846-SFR01MZPF1243CT-ND - Cut Tape (CT)
846-SFR01MZPF1243DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPF1243
Description
SULFUR TOLERANT CHIP RESISTORS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
124 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.42200kr.4.22
25kr.0.32760kr.8.19
50kr.0.27520kr.13.76
100kr.0.23300kr.23.30
250kr.0.19072kr.47.68
500kr.0.16652kr.83.26
1.000kr.0.14746kr.147.46
5.000kr.0.11702kr.585.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10818kr.1,081.80
20.000kr.0.10116kr.2,023.20
30.000kr.0.09773kr.2,931.90
50.000kr.0.09403kr.4,701.50
70.000kr.0.09190kr.6,433.00
100.000kr.0.08990kr.8,990.00
120.000kr.0.08896kr.10,675.20
240.000kr.0.08586kr.20,606.40
250.000kr.0.08570kr.21,425.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500