Similar

SDZT15R6.2 | |
|---|---|
DigiKey Part Number | SDZT15R6.2TR-ND - Tape & Reel (TR) SDZT15R6.2CT-ND - Cut Tape (CT) SDZT15R6.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDZT15R6.2 |
Description | DIODE ZENER 6.2V 100MW SMD0603 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 100 mW ±5% Surface Mount SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | SDZT15R6.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 100 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMD0603 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.25811 | kr.3,871.65 |
| 30.000 | kr.0.23531 | kr.7,059.30 |
| 45.000 | kr.0.22369 | kr.10,066.05 |
| 75.000 | kr.0.21063 | kr.15,797.25 |
| 105.000 | kr.0.20289 | kr.21,303.45 |
| 150.000 | kr.0.19537 | kr.29,305.50 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |


