
SDR10EZPJ820 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPJ820TR-ND - Tape & Reel (TR) 846-SDR10EZPJ820CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR10EZPJ820 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.66900 | kr.6.69 |
| 25 | kr.0.53000 | kr.13.25 |
| 50 | kr.0.44880 | kr.22.44 |
| 100 | kr.0.38710 | kr.38.71 |
| 250 | kr.0.32408 | kr.81.02 |
| 500 | kr.0.28794 | kr.143.97 |
| 1.000 | kr.0.25932 | kr.259.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21360 | kr.1,068.00 |
| 10.000 | kr.0.20030 | kr.2,003.00 |
| 15.000 | kr.0.19381 | kr.2,907.15 |
| 25.000 | kr.0.18679 | kr.4,669.75 |
| 35.000 | kr.0.18276 | kr.6,396.60 |
| 50.000 | kr.0.17896 | kr.8,948.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

