
SDR10EZPJ751 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPJ751TR-ND - Tape & Reel (TR) 846-SDR10EZPJ751CT-ND - Cut Tape (CT) 846-SDR10EZPJ751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPJ751 |
Description | RES 750 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.63000 | kr.6.30 |
| 25 | kr.0.49880 | kr.12.47 |
| 50 | kr.0.42440 | kr.21.22 |
| 100 | kr.0.36520 | kr.36.52 |
| 250 | kr.0.30580 | kr.76.45 |
| 500 | kr.0.27160 | kr.135.80 |
| 1.000 | kr.0.24466 | kr.244.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20424 | kr.1,021.20 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

