16 kOhms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPJ163

DigiKey Part Number
846-SDR10EZPJ163TR-ND - Tape & Reel (TR)
846-SDR10EZPJ163CT-ND - Cut Tape (CT)
846-SDR10EZPJ163DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPJ163
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.806
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.66900kr.6.69
25kr.0.53000kr.13.25
50kr.0.44880kr.22.44
100kr.0.38710kr.38.71
250kr.0.32408kr.81.02
500kr.0.28794kr.143.97
1.000kr.0.25932kr.259.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21360kr.1,068.00
10.000kr.0.20030kr.2,003.00
15.000kr.0.19381kr.2,907.15
25.000kr.0.18679kr.4,669.75
35.000kr.0.18276kr.6,396.60
50.000kr.0.17896kr.8,948.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750