15 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPJ150

DigiKey Part Number
846-SDR10EZPJ150TR-ND - Tape & Reel (TR)
846-SDR10EZPJ150CT-ND - Cut Tape (CT)
846-SDR10EZPJ150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPJ150
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.63000kr.6.30
25kr.0.49880kr.12.47
50kr.0.42440kr.21.22
100kr.0.36520kr.36.52
250kr.0.30580kr.76.45
500kr.0.27160kr.135.80
1.000kr.0.24466kr.244.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20424kr.1,021.20
10.000kr.0.18458kr.1,845.80
15.000kr.0.18029kr.2,704.35
25.000kr.0.17590kr.4,397.50
35.000kr.0.17242kr.6,034.70
50.000kr.0.16883kr.8,441.50
60.000kr.0.16715kr.10,029.00
120.000kr.0.16162kr.19,394.40
125.000kr.0.16133kr.20,166.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500