


LTR10LEZPFLR430 | |
|---|---|
DigiKey Part Number | 846-LTR10LEZPFLR430TR-ND - Tape & Reel (TR) 846-LTR10LEZPFLR430CT-ND - Cut Tape (CT) 846-LTR10LEZPFLR430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10LEZPFLR430 |
Description | RES SMD 0.43 OHM 1% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.39800 | kr.23.98 |
| 25 | kr.2.01400 | kr.50.35 |
| 50 | kr.1.81840 | kr.90.92 |
| 100 | kr.1.62870 | kr.162.87 |
| 250 | kr.1.47940 | kr.369.85 |
| 500 | kr.1.38078 | kr.690.39 |
| 1.000 | kr.1.30240 | kr.1,302.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.17665 | kr.5,883.25 |
| 10.000 | kr.1.13991 | kr.11,399.10 |
| 15.000 | kr.1.12199 | kr.16,829.85 |
| 25.000 | kr.1.10256 | kr.27,564.00 |
| 35.000 | kr.1.09143 | kr.38,200.05 |
| 50.000 | kr.1.08090 | kr.54,045.00 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

