
SDR10EZPF5100 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF5100TR-ND - Tape & Reel (TR) 846-SDR10EZPF5100CT-ND - Cut Tape (CT) 846-SDR10EZPF5100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF5100 |
Description | RES 510 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.78000 | kr.7.80 |
| 25 | kr.0.61880 | kr.15.47 |
| 50 | kr.0.53000 | kr.26.50 |
| 100 | kr.0.45970 | kr.45.97 |
| 250 | kr.0.38852 | kr.97.13 |
| 500 | kr.0.34768 | kr.173.84 |
| 1.000 | kr.0.31522 | kr.315.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26339 | kr.1,316.95 |
| 10.000 | kr.0.24829 | kr.2,482.90 |
| 15.000 | kr.0.24093 | kr.3,613.95 |
| 25.000 | kr.0.23295 | kr.5,823.75 |
| 35.000 | kr.0.22838 | kr.7,993.30 |
| 50.000 | kr.0.22406 | kr.11,203.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

