
SDR10EZPF18R0 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF18R0TR-ND - Tape & Reel (TR) 846-SDR10EZPF18R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF18R0 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.74600 | kr.7.46 |
| 25 | kr.0.59400 | kr.14.85 |
| 50 | kr.0.50660 | kr.25.33 |
| 100 | kr.0.43980 | kr.43.98 |
| 250 | kr.0.37192 | kr.92.98 |
| 500 | kr.0.33268 | kr.166.34 |
| 1.000 | kr.0.30163 | kr.301.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25200 | kr.1,260.00 |
| 10.000 | kr.0.23176 | kr.2,317.60 |
| 15.000 | kr.0.22394 | kr.3,359.10 |
| 25.000 | kr.0.21601 | kr.5,400.25 |
| 35.000 | kr.0.21529 | kr.7,535.15 |
| 50.000 | kr.0.21438 | kr.10,719.00 |
| 60.000 | kr.0.21245 | kr.12,747.00 |
| 120.000 | kr.0.20607 | kr.24,728.40 |
| 125.000 | kr.0.20574 | kr.25,717.50 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

