
SDR10EZPF16R0 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF16R0TR-ND - Tape & Reel (TR) 846-SDR10EZPF16R0CT-ND - Cut Tape (CT) 846-SDR10EZPF16R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF16R0 |
Description | RES 16 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.73500 | kr.7.35 |
| 25 | kr.0.58600 | kr.14.65 |
| 50 | kr.0.49960 | kr.24.98 |
| 100 | kr.0.43370 | kr.43.37 |
| 250 | kr.0.36672 | kr.91.68 |
| 500 | kr.0.32804 | kr.164.02 |
| 1.000 | kr.0.29741 | kr.297.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25551 | kr.1,277.55 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

