160 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF1600

DigiKey Part Number
846-SDR10EZPF1600TR-ND - Tape & Reel (TR)
846-SDR10EZPF1600CT-ND - Cut Tape (CT)
846-SDR10EZPF1600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPF1600
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
160 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.78000kr.7.80
25kr.0.61880kr.15.47
50kr.0.53000kr.26.50
100kr.0.45970kr.45.97
250kr.0.38852kr.97.13
500kr.0.34768kr.173.84
1.000kr.0.31522kr.315.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26339kr.1,316.95
10.000kr.0.24829kr.2,482.90
15.000kr.0.24093kr.3,613.95
25.000kr.0.23295kr.5,823.75
35.000kr.0.22838kr.7,993.30
50.000kr.0.22406kr.11,203.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000