15 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF1502

DigiKey Part Number
846-SDR10EZPF1502TR-ND - Tape & Reel (TR)
846-SDR10EZPF1502CT-ND - Cut Tape (CT)
846-SDR10EZPF1502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPF1502
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.724
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.74600kr.7.46
25kr.0.59400kr.14.85
50kr.0.50660kr.25.33
100kr.0.43980kr.43.98
250kr.0.37192kr.92.98
500kr.0.33268kr.166.34
1.000kr.0.30163kr.301.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25303kr.1,265.15
10.000kr.0.23176kr.2,317.60
15.000kr.0.22394kr.3,359.10
25.000kr.0.21601kr.5,400.25
35.000kr.0.21529kr.7,535.15
50.000kr.0.21438kr.10,719.00
60.000kr.0.21245kr.12,747.00
120.000kr.0.20607kr.24,728.40
125.000kr.0.20574kr.25,717.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250