0805-SDR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF1202

DigiKey Part Number
846-SDR10EZPF1202TR-ND - Tape & Reel (TR)
846-SDR10EZPF1202CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR10EZPF1202
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.255
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.74200kr.7.42
25kr.0.59120kr.14.78
50kr.0.50440kr.25.22
100kr.0.43780kr.43.78
250kr.0.37016kr.92.54
500kr.0.33638kr.168.19
1.000kr.0.30022kr.300.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18550kr.927.50
10.000kr.0.18372kr.1,837.20
15.000kr.0.18279kr.2,741.85
25.000kr.0.18174kr.4,543.50
35.000kr.0.18110kr.6,338.50
50.000kr.0.18048kr.9,024.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250