
SDR10EZPF1202 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF1202TR-ND - Tape & Reel (TR) 846-SDR10EZPF1202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF1202 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.78000 | kr.7.80 |
| 25 | kr.0.61880 | kr.15.47 |
| 50 | kr.0.53000 | kr.26.50 |
| 100 | kr.0.45970 | kr.45.97 |
| 250 | kr.0.38852 | kr.97.13 |
| 500 | kr.0.34768 | kr.173.84 |
| 1.000 | kr.0.31522 | kr.315.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19716 | kr.985.80 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

