
SDR03EZPF9R53 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPF9R53TR-ND - Tape & Reel (TR) 846-SDR03EZPF9R53CT-ND - Cut Tape (CT) 846-SDR03EZPF9R53DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR03EZPF9R53 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.53 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.50600 | kr.5.06 |
| 25 | kr.0.39440 | kr.9.86 |
| 50 | kr.0.33280 | kr.16.64 |
| 100 | kr.0.28420 | kr.28.42 |
| 250 | kr.0.23500 | kr.58.75 |
| 500 | kr.0.22758 | kr.113.79 |
| 1.000 | kr.0.18451 | kr.184.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14897 | kr.744.85 |
| 10.000 | kr.0.13864 | kr.1,386.40 |
| 15.000 | kr.0.13360 | kr.2,004.00 |
| 25.000 | kr.0.12815 | kr.3,203.75 |
| 35.000 | kr.0.12458 | kr.4,360.30 |
| 50.000 | kr.0.12080 | kr.6,040.00 |
| 60.000 | kr.0.12058 | kr.7,234.80 |
| 120.000 | kr.0.11614 | kr.13,936.80 |
| 125.000 | kr.0.11590 | kr.14,487.50 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

