
SCT4045DLLTRDC | |
|---|---|
DigiKey Part Number | 846-SCT4045DLLTRDCTR-ND - Tape & Reel (TR) 846-SCT4045DLLTRDCCT-ND - Cut Tape (CT) 846-SCT4045DLLTRDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4045DLLTRDC |
Description | 750V, 37A, 9-PIN SMD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 37A (Tc) 133W Surface Mount TOLL-8N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 17A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 8.89mA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1460 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 133W | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8N | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.58000 | kr.93.58 |
| 10 | kr.65.56200 | kr.655.62 |
| 100 | kr.54.32110 | kr.5,432.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.44.38000 | kr.88,760.00 |
| Unit Price without VAT: | kr.93.58000 |
|---|---|
| Unit Price with VAT: | kr.116.97500 |

