
RH7G04BBJFRATCB | |
|---|---|
DigiKey Part Number | 846-RH7G04BBJFRATCBTR-ND - Tape & Reel (TR) 846-RH7G04BBJFRATCBCT-ND - Cut Tape (CT) 846-RH7G04BBJFRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH7G04BBJFRATCB |
Description | PCH -40V -40A, DFN3333T8LSAB, PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 40A (Ta) 75W (Tc) Surface Mount DFN3333T8LSAB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | +5V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2670 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333T8LSAB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.34000 | kr.14.34 |
| 10 | kr.9.17600 | kr.91.76 |
| 100 | kr.6.23260 | kr.623.26 |
| 500 | kr.4.97374 | kr.2,486.87 |
| 1.000 | kr.4.79106 | kr.4,791.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.05519 | kr.12,165.57 |
| 6.000 | kr.3.91426 | kr.23,485.56 |
| Unit Price without VAT: | kr.14.34000 |
|---|---|
| Unit Price with VAT: | kr.17.92500 |

