New at DigiKey
IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz ~ 2.5GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXW236BIHNAR

DigiKey Part Number
568-MCXW236BIHNARTR-ND - Tape & Reel (TR)
568-MCXW236BIHNARCT-ND - Cut Tape (CT)
568-MCXW236BIHNARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCXW236BIHNAR
Description
MCXW23 HVQFN40
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz ~ 2.5GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
6dBm
Sensitivity
-94dBm
Memory Size
1MB Flash, 128kB RAM
Serial Interfaces
I2C, JTAG, SPI, UART
GPIO
23
Voltage - Supply
1.1V ~ 3.3V
Current - Receiving
3.33mA
Current - Transmitting
4.83mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.55000kr.28.55
10kr.21.63700kr.216.37
25kr.19.90720kr.497.68
100kr.18.00140kr.1,800.14
250kr.17.09376kr.4,273.44
500kr.16.72444kr.8,362.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.15.30340kr.91,820.40
Manufacturers Standard Package
Unit Price without VAT:kr.28.55000
Unit Price with VAT:kr.35.68750