New Product
13.8V Clamp 20A Ipp Tvs Diode Surface Mount SOD-323FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ06-01FLTG

DigiKey Part Number
18-AQ06-01FLTGTR-ND - Tape & Reel (TR)
18-AQ06-01FLTGCT-ND - Cut Tape (CT)
18-AQ06-01FLTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ06-01FLTG
Description
TVS DIODE 6VWM 13.8VC SOD323FL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13.8V Clamp 20A Ipp Tvs Diode Surface Mount SOD-323FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
6.6V
Voltage - Clamping (Max) @ Ipp
13.8V
Current - Peak Pulse (10/1000µs)
20A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1200pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.100
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.92000kr.3.92
10kr.2.40500kr.24.05
100kr.1.53550kr.153.55
500kr.1.16010kr.580.05
1.000kr.1.03896kr.1,038.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.79638kr.2,389.14
6.000kr.0.72647kr.4,358.82
9.000kr.0.69085kr.6,217.65
15.000kr.0.65083kr.9,762.45
21.000kr.0.63898kr.13,418.58
Manufacturers Standard Package
Unit Price without VAT:kr.3.92000
Unit Price with VAT:kr.4.90000