New Product
SCT4062KWAHRTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT4018KWATL

DigiKey Part Number
846-SCT4018KWATLTR-ND - Tape & Reel (TR)
846-SCT4018KWATLCT-ND - Cut Tape (CT)
846-SCT4018KWATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT4018KWATL
Description
1200V, 75A, 7-PIN SMD, TRENCH-ST
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 75A (Tc) 267W Surface Mount TO-263-7LA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
23.4mOhm @ 42A, 18V
Vgs(th) (Max) @ Id
4.8V @ 22.2mA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 18 V
Vgs (Max)
+21V, -4V
Input Capacitance (Ciss) (Max) @ Vds
4532 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
267W
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7LA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.166.91000kr.166.91
10kr.124.01300kr.1,240.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.101.32000kr.101,320.00
Manufacturers Standard Package
Unit Price without VAT:kr.166.91000
Unit Price with VAT:kr.208.63750