N-Channel 750 V 98A (Tj) 267W Surface Mount TO-263-7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 750 V 98A (Tj) 267W Surface Mount TO-263-7L
ROHM's SiC Power and Gate Driver Solutions

SCT4013DW7TL

DigiKey Part Number
846-SCT4013DW7TLTR-ND - Tape & Reel (TR)
846-SCT4013DW7TLCT-ND - Cut Tape (CT)
846-SCT4013DW7TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT4013DW7TL
Description
750V, 98A, 7-PIN SMD, TRENCH-STR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 98A (Tj) 267W Surface Mount TO-263-7L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
16.9mOhm @ 58A, 18V
Vgs(th) (Max) @ Id
4.8V @ 30.8mA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 18 V
Vgs (Max)
+21V, -4V
Input Capacitance (Ciss) (Max) @ Vds
4580 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
267W
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.085
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.179.40000kr.179.40
10kr.147.69700kr.1,476.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.144.03213kr.144,032.13
Manufacturers Standard Package
Unit Price without VAT:kr.179.40000
Unit Price with VAT:kr.224.25000