


SCT4013DEC11 | |
|---|---|
DigiKey Part Number | 846-SCT4013DEC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT4013DEC11 |
Description | 750V, 105A, 3-PIN THD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 105A (Tj) 312W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 16.9mOhm @ 58A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 30.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 4580 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 312W | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247N | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.191.44000 | kr.191.44 |
| 30 | kr.124.53667 | kr.3,736.10 |
| 120 | kr.120.19575 | kr.14,423.49 |
| Unit Price without VAT: | kr.191.44000 |
|---|---|
| Unit Price with VAT: | kr.239.30000 |



