SCS310APC9 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 40
Unit Price: kr.37.17000
Datasheet

Similar


SMC Diode Solutions
In Stock: 168
Unit Price: kr.19.87000
Datasheet
Diode 650 V 10A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS310APC9

DigiKey Part Number
SCS310APC9-ND
Manufacturer
Manufacturer Product Number
SCS310APC9
Description
DIODE SILICON CARBIDE 650V 10A
Customer Reference
Detailed Description
Diode 650 V 10A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Capacitance @ Vr, F
500pF @ 1V, 1MHz
Mounting Type
Package / Case
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes