SCS308AHGC9 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.000
Unit Price: kr.4.56000
Datasheet
Diode 650 V 8A Through Hole TO-220ACP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 8A Through Hole TO-220ACP
4th Gen SiC MOSFETs

SCS308AHGC9

DigiKey Part Number
SCS308AHGC9-ND
Manufacturer
Manufacturer Product Number
SCS308AHGC9
Description
DIODE SIL CARB 650V 8A TO220ACP
Customer Reference
Detailed Description
Diode 650 V 8A Through Hole TO-220ACP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 8 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Capacitance @ Vr, F
400pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220ACP
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes