


SCS240KE2HRC11 | |
|---|---|
DigiKey Part Number | SCS240KE2HRC11-ND |
Manufacturer | |
Manufacturer Product Number | SCS240KE2HRC11 |
Description | DIODE ARRAY SIC 1200V 20A TO-247 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 20A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 20A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 1200 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.65000 | kr.161.65 |
| 30 | kr.105.26567 | kr.3,157.97 |
| Unit Price without VAT: | kr.161.65000 |
|---|---|
| Unit Price with VAT: | kr.202.06250 |

