SCS105KGC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 615
Unit Price: kr.56.52000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 2.705
Unit Price: kr.50.67000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 3.975
Unit Price: kr.60.12000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 3.317
Unit Price: kr.152.71000
Datasheet
Diode 1200 V 5A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS105KGC

DigiKey Part Number
SCS105KGC-ND
Manufacturer
Manufacturer Product Number
SCS105KGC
Description
DIODE SIL CARB 1200V 5A TO220AC
Customer Reference
Detailed Description
Diode 1200 V 5A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 5 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
325pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes