P-Channel 12 V 1.3A (Ta) 800mW (Ta) Surface Mount TUMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZF013P01TL

DigiKey Part Number
RZF013P01TLTR-ND - Tape & Reel (TR)
RZF013P01TLCT-ND - Cut Tape (CT)
RZF013P01TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RZF013P01TL
Description
MOSFET P-CH 12V 1.3A TUMT3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 1.3A (Ta) 800mW (Ta) Surface Mount TUMT3
Datasheet
 Datasheet
EDA/CAD Models
RZF013P01TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
260mOhm @ 1.3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TUMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.2.21200kr.22.12
100kr.1.41010kr.141.01
500kr.1.06236kr.531.18
1.000kr.0.95003kr.950.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.80714kr.2,421.42
6.000kr.0.73511kr.4,410.66
9.000kr.0.69840kr.6,285.60
15.000kr.0.65713kr.9,856.95
21.000kr.0.63269kr.13,286.49
30.000kr.0.60894kr.18,268.20
75.000kr.0.57066kr.42,799.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000