
RZE002P02TL | |
|---|---|
DigiKey Part Number | RZE002P02TLTR-ND - Tape & Reel (TR) RZE002P02TLCT-ND - Cut Tape (CT) RZE002P02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RZE002P02TL |
Description | MOSFET P-CH 20V 200MA EMT3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RZE002P02TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 115 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | EMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.73000 | kr.17.30 |
| 100 | kr.1.09120 | kr.109.12 |
| 500 | kr.0.81326 | kr.406.63 |
| 1.000 | kr.0.72331 | kr.723.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60884 | kr.1,826.52 |
| 6.000 | kr.0.55111 | kr.3,306.66 |
| 9.000 | kr.0.52166 | kr.4,694.94 |
| 15.000 | kr.0.48856 | kr.7,328.40 |
| 21.000 | kr.0.46896 | kr.9,848.16 |
| 30.000 | kr.0.44990 | kr.13,497.00 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |











