


RV8L002SNHZGG2CR | |
|---|---|
DigiKey Part Number | 846-RV8L002SNHZGG2CRTR-ND - Tape & Reel (TR) 846-RV8L002SNHZGG2CRCT-ND - Cut Tape (CT) 846-RV8L002SNHZGG2CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV8L002SNHZGG2CR |
Description | MOSFET N-CH 60V 250MA DFN1010-3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 1W (Ta) Surface Mount DFN1010-3W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010-3W | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.56900 | kr.35.69 |
| 100 | kr.2.30970 | kr.230.97 |
| 500 | kr.1.76810 | kr.884.05 |
| 1.000 | kr.1.59343 | kr.1,593.43 |
| 2.000 | kr.1.44635 | kr.2,892.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.13881 | kr.9,110.48 |
| 16.000 | kr.1.05702 | kr.16,912.32 |
| 24.000 | kr.1.01537 | kr.24,368.88 |
| 40.000 | kr.1.00648 | kr.40,259.20 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |


