RV2C002UNT2L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.86000
Datasheet
N-Channel 20 V 180mA (Ta) 100mW (Ta) Surface Mount VML1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV2C002UNT2L

DigiKey Part Number
RV2C002UNT2LTR-ND - Tape & Reel (TR)
RV2C002UNT2LCT-ND - Cut Tape (CT)
RV2C002UNT2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV2C002UNT2L
Description
MOSFET N-CH 20V 180MA DFN1006-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 180mA (Ta) 100mW (Ta) Surface Mount VML1006
Datasheet
 Datasheet
EDA/CAD Models
RV2C002UNT2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
2Ohm @ 150mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
12 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
100mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
VML1006
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.49200kr.14.92
100kr.0.93620kr.93.62
500kr.0.69598kr.347.99
1.000kr.0.61818kr.618.18
2.000kr.0.55256kr.1,105.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.48231kr.3,858.48
16.000kr.0.44040kr.7,046.40
24.000kr.0.41905kr.10,057.20
40.000kr.0.39505kr.15,802.00
56.000kr.0.38084kr.21,327.04
80.000kr.0.36702kr.29,361.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000