
RUR020N02TL | |
|---|---|
DigiKey Part Number | RUR020N02TLTR-ND - Tape & Reel (TR) RUR020N02TLCT-ND - Cut Tape (CT) RUR020N02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUR020N02TL |
Description | MOSFET N-CH 20V 2A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A (Ta) 540mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUR020N02TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 540mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.31600 | kr.33.16 |
| 100 | kr.2.14170 | kr.214.17 |
| 500 | kr.1.63470 | kr.817.35 |
| 1.000 | kr.1.47126 | kr.1,471.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.26341 | kr.3,790.23 |
| 6.000 | kr.1.15871 | kr.6,952.26 |
| 9.000 | kr.1.10536 | kr.9,948.24 |
| 15.000 | kr.1.04541 | kr.15,681.15 |
| 21.000 | kr.1.00991 | kr.21,208.11 |
| 30.000 | kr.0.97541 | kr.29,262.30 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |


