
RUM001L02T2CL | |
---|---|
DigiKey Part Number | RUM001L02T2CLTR-ND - Tape & Reel (TR) RUM001L02T2CLCT-ND - Cut Tape (CT) RUM001L02T2CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUM001L02T2CL |
Description | MOSFET N-CH 20V 100MA VMT3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUM001L02T2CL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 7.1 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.15800 | kr.11.58 |
100 | kr.0.48320 | kr.48.32 |
500 | kr.0.45876 | kr.229.38 |
1.000 | kr.0.41920 | kr.419.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | kr.0.23501 | kr.1,880.08 |
16.000 | kr.0.23200 | kr.3,712.00 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |