P-Channel 20 V 3A (Ta) 1W (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTR030P02TL

DigiKey Part Number
RTR030P02TLTR-ND - Tape & Reel (TR)
RTR030P02TLCT-ND - Cut Tape (CT)
RTR030P02TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTR030P02TL
Description
MOSFET P-CH 20V 3A TSMT3
Customer Reference
Detailed Description
P-Channel 20 V 3A (Ta) 1W (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RTR030P02TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
75mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.3 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
840 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.191
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/09/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.92000kr.5.92
10kr.3.67200kr.36.72
100kr.2.38420kr.238.42
500kr.1.83100kr.915.50
1.000kr.1.65257kr.1,652.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.42592kr.4,277.76
6.000kr.1.31176kr.7,870.56
9.000kr.1.25361kr.11,282.49
15.000kr.1.18826kr.17,823.90
21.000kr.1.14957kr.24,140.97
30.000kr.1.14133kr.34,239.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.92000
Unit Price with VAT:kr.7.40000